BS07-65010 | shiverpeaks
FO distribution box, 6 x SC Simplex/6 x LC, 6 row, (W x H x D) 35 x 130 x 125 mm, gray, BS07-65010
Order No.: 98F9986
EAN: 4017538140913
MPN:
BS07-65010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4942 € *
Available in 5 Days: 26 pcs. - if ordered today
Fiber optic distribution box, BS07-65010, shiverpeaks
The BS07-65010 is a universal LWL distribution box, suitable for 2 SC-Simplex connectors or 2 LC-Duplex connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO distribution box | |
| Connection | 6 x SC Simplex/6 x LC | |
| Arrangement | 6 row | |
| Width | 35 mm | |
| Height | 130 mm | |
| Depth | 125 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |