BS08-10072 | shiverpeaks
BNC Keystone connector 75 Ω, straight, BS08-10072
Order No.: 78F9935
EAN: 4017538135568
MPN:
BS08-10072
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Available in 5 Days: 251 pcs. - if ordered today
Keystone connector BNC, BS08-10072, shiverpeaks
With the BNC connector you can extend your BNC cable or you can insert the Keystone into a rack panel, a wall box or a table insert. The dimensions of the Keystone modules all follow a standard which means they can be easily mounted in the designated holders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Keystone connector | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |