BS18-10006 | shiverpeaks
Velcro tape, PA/polyester, (L x W) 3 m x 19 mm, black, BS18-10006
Order No.: 12H1076
EAN: 4017538078773
MPN:
BS18-10006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9865 € *
Available in 5 Days: 850 pcs. - if ordered today
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.6652 €
25 pcs.
3.4391 €
50 pcs.
3.2368 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Velcro tape, BS18-10006, shiverpeaks
The Velcro fastener tape consists of a tape with a felt side and another tape with a hook side. This product is ideal for tying cables together and can be shortened to any length with scissors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | velcro tape | |
| Length | 3 m | |
| Width | 19 mm | |
| Material | PA/polyester | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
| Original Packaging | Reel with 3 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |