BS18-204811 | shiverpeaks
Cable pulling aid, 30 m, BS18-204811
Order No.: 12H1093
EAN: 4017538092601
MPN:
BS18-204811
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7588 € *
Available in 5 Days: 74 pcs. - if ordered today
Cable pulling aid, BS18-204811, shiverpeaks
The BS18-204811 is a cable pulling aid universally applicable for home, garden or car. Using the cable pulling aid to easily pull your cable through an empty pipe. The nylon pull wire has an eyelet to attach the cable and a guide spring to make it easier to overcome angles and edges.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable pulling aid | |
| diameter | 5 mm | |
| Reach | 30 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |