BS35092-5 | shiverpeaks
Fabric hose, range 32-39 mm, black, -40 to 125 °C, BS35092-5
Order No.: 91F9987
EAN: 4017538983732
MPN:
BS35092-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1451 € *
Available: 3 pcs.
Available in 5 Days: 149 pcs. - if ordered today
Total Price:
24.15 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1451 €
5 pcs.
22.1816 €
10 pcs.
20.8845 €
25 pcs.
19.5755 €
50 pcs.
18.2784 €
*incl. VAT plus shipping costs
Subject to prior sale
Braided sleeve, BS35092-5, shiverpeaks
Reliably protects and bundles cables and protects sensitive surfaces. Highly flexible, soft fabric tube simply place the cable on the open tube, close the Velcro fastener - done Velcro straps for variable fastening.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 32-39 mm | |
| Colour | black | |
| Material | polyester | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |