BS35090-5 | shiverpeaks
Fabric hose, range 30-32 mm, black, -40 to 125 °C, BS35090-5
Order No.: 91F9983
EAN: 4017538983695
MPN:
BS35090-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1515 € *
Available: 5 pcs.
Available in 5 Days: 54 pcs. - if ordered today
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
5 pcs.
7.4851 €
10 pcs.
7.0448 €
25 pcs.
6.6045 €
50 pcs.
6.1642 €
*incl. VAT plus shipping costs
Subject to prior sale
Braided sleeve, BS35090-5, shiverpeaks
Reliably protects and bundles cables and protects sensitive surfaces. Highly flexible, soft fabric tube simply place the cable on the open tube, close the Velcro fastener - done Velcro straps for variable fastening.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 30-32 mm | |
| Colour | black | |
| Material | polyester | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |