BS18-33065 | shiverpeaks
Braided sleeve kit, inner Ø 13 mm, range 13-14 mm, black, halogen free, -50 to 150 °C, BS18-33065
Order No.: 91F1387
EAN: 4017538152084
MPN:
BS18-33065
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8024 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
17.80 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8024 €
5 pcs.
16.3506 €
10 pcs.
15.3867 €
25 pcs.
14.4228 €
50 pcs.
13.4589 €
*incl. VAT plus shipping costs
Subject to prior sale
Braided sleeve kit, BS18-33065, shiverpeaks
The highly flexible and soft fabric conduit reliably protects and bundles reliably protects and bundles your cables and protects sensitive surfaces. Simply place your cables in the cable entry tool. Pull the cable entry tool, with your cables, through the Flex cable duct. The Flex cable duct closes automatically.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | braided sleeve kit | |
| Inner diameter | 13 mm | |
| Application range | 13-14 mm | |
| Colour | black | |
| Material | PET | |
| Halogen free | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |