BS57070 | shiverpeaks
Adapter, 6.3 mm jack plug to 3.5 mm jack socket, metal, BS57070
Order No.: 82F755
EAN: 4017538032546
MPN:
BS57070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Available in 5 Days: 1,846 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9282 €
50 pcs.
0.8568 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, BS57070, shiverpeaks
Adapter, jack plug stereo 6.3 mm to jack coupling stereo 3.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 6.3 mm jack plug | |
| Connector (exit) | 3.5 mm jack socket | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |