BS57000-M | shiverpeaks
Adapter, 6.35 mm jack plug to RCA socket, metal, BS57000-M
Order No.: 82F748
EAN: 4017538097477
MPN:
BS57000-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2971 € *
Available in 5 Days: 998 pcs. - if ordered today
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.2019 €
50 pcs.
1.1067 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, BS57000-M, shiverpeaks
Adapter, jack plug mono 6.3 mm to RCA coupling, metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 6.35 mm jack plug | |
| Connector (exit) | RCA socket | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |