BS10-78003 | shiverpeaks
Adapter, DisplayPort 1.4 plug to DisplayPort 1.4 socket, black, BS10-78003
Order No.: 82F764
EAN: 4017538021724
MPN:
BS10-78003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9032 € *
Available in 5 Days: 591 pcs. - if ordered today
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
Displayport 1.4 Adapter, BS10-78003, shiverpeaks
This DisplayPort angle adapter is to be used in hard-to-reach places. This will protect the DisplayPort interface on your graphics card, laptop, or monitor from damage. The DisplayPort adapter transmits all data from your DisplayPort cable, whether it’s version 1.4, 1.2, or 1.1 and it is compatible with all versions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | DisplayPort 1.4 plug | |
| Connector (exit) | DisplayPort 1.4 socket | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |