BS02-320616 | shiverpeaks

Extension cable, 4 mm solar plug to 4 mm solar coupling socket, 7.5 m, 4.0 mm², black/red, 1.5 kV, 35 A, BS02-320616

Order No.: 37F491
EAN: 4017538148025
MPN:
BS02-320616
BS02-320616 shiverpeaks Assembled Solar Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.7865 € *
Available in 5 Days: 106 pcs. - if ordered today
Total Price:
27.79 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7865 €
10 pcs.
25.9301 €
*incl. VAT plus shipping costs
Subject to prior sale

Solar extension cable, BS02-320616, shiverpeaks

Solar extension cable for serial as well as parallel cabling of photovoltaic systems. The cable is assembled with a plug and a socket. The PV4 connector, also known under the brand name MC4 (Multi Contact), is the standard connector for photovoltaic systems. Thanks to H1Z2Z2-K and IEC 62852 certification, you don't need to worry about safety or quality.

Technical specifications
Filter Property Value
Product type extension cable
Connection (1) 4 mm solar plug
Connection (2) 4 mm solar coupling socket
Cable length 7.5 m
Colour black/red
Cable cross-section 4.0 mm²
Rated current 35 A
Rated voltage 1.5 kV
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes