BS77475-WLDN | shiverpeaks
Connection cable, 5 m, white, HDMI plug type A, straight to HDMI plug type A, straight, BS77475-WLDN
Order No.: 82F760
EAN: 4017538043207
MPN:
BS77475-WLDN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7949 € *
Available in 5 Days: 26 pcs. - if ordered today
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
10 pcs.
6.1880 €
50 pcs.
5.5930 €
100 pcs.
5.1884 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI connection cable, BS77475-WLDN, shiverpeaks
With an HDMI cable, you can connect a set-top box to a TV, monitor, or video projector, for example. An HDMI cable transmits digital image and sound signals. HDMI is probably the most frequently used multimedia interface and can be found on almost every HD player.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 5 m | |
| Colour | white | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |