BS77471-WLDN | shiverpeaks

Connection cable, 1.5 m, white, HDMI plug type A, straight to HDMI plug type A, straight, BS77471-WLDN

Order No.: 82F757
EAN: 4017538008916
MPN:
BS77471-WLDN
BS77471-WLDN shiverpeaks Assembled Audio Cables, Display cables Image 1
BS77471-WLDN shiverpeaks Assembled Audio Cables, Display cables Image 2
BS77471-WLDN shiverpeaks Assembled Audio Cables, Display cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3082 € *
Available in 5 Days: 119 pcs. - if ordered today
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
3.0226 €
50 pcs.
2.7251 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI connection cable, BS77471-WLDN, shiverpeaks

With an HDMI cable, you can connect a set-top box to a TV, monitor, or video projector, for example. An HDMI cable transmits digital image and sound signals. HDMI is probably the most frequently used multimedia interface and can be found on almost every HD player.

Technical specifications
Filter Property Value
Version connection cable
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 1.5 m
Colour white
Cable type HDMI high speed with ethernet
contact surface nickel-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes