BS30812 | shiverpeaks
Connection cable, 1.5 m, black, 3.5 mm stereo jack plug, straight to 3.5 mm stereo jack plug, straight, BS30812
Order No.: 82F740
EAN: 4017538028747
MPN:
BS30812
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Available in 5 Days: 3,690 pcs. - if ordered today
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7140 €
50 pcs.
0.6664 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
AUX jack cable, BS30812, shiverpeaks
AUX jack cable, 2 jack plugs 3.5 mm stereo, 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | 3.5 mm stereo jack plug, straight | |
| Connection (2) | 3.5 mm stereo jack plug, straight | |
| Cable length | 1.5 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |