BS30812-0.5 | shiverpeaks

Connection cable, 0.5 m, black, 3.5 mm stereo jack plug, straight to 3.5 mm stereo jack plug, straight, BS30812-0.5

Order No.: 82F739
EAN: 4017538985309
MPN:
BS30812-0.5
BS30812-0.5 shiverpeaks Assembled Audio Cables, Display cables Image 1
BS30812-0.5 shiverpeaks Assembled Audio Cables, Display cables Image 2
BS30812-0.5 shiverpeaks Assembled Audio Cables, Display cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9877 €
50 pcs.
0.9282 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale

AUX jack cable, BS30812-0.5, shiverpeaks

AUX jack cable, 2 jack plugs 3.5 mm stereo, 0.5 m.

Technical specifications
Filter Property Value
Version connection cable
Connection (1) 3.5 mm stereo jack plug, straight
Connection (2) 3.5 mm stereo jack plug, straight
Cable length 0.5 m
Colour black
contact surface nickel-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes