BS14-05038 | shiverpeaks
Adapter, USB-A socket 4.0 to USB-A socket 4.0, straight, BS14-05038
Order No.: 73F1026
EAN: 4017538148872
MPN:
BS14-05038
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6537 € *
Available in 5 Days: 301 pcs. - if ordered today
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-C connector, BS14-05038, shiverpeaks
This USB-C connector is used to extend a USB-C cable. Make sure not to exceed the maximum length of 2 meters, as beyond this point it can no longer be guaranteed that all data will be transmitted. This adapter supports USB4 40 Gbps and is backward compatible with SuperSpeed USB and Hi-Speed USB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Connector | USB-A socket 4.0 | |
| Connector (exit) | USB-A socket 4.0 | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |