BS08-10043 | shiverpeaks
Keystone connector, USB socket type A 2.0 to USB socket type A 2.0, straight, BS08-10043
Order No.: 72F4523
EAN: 4017538135452
MPN:
BS08-10043
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Available: 2 pcs.
Available in 5 Days: 267 pcs. - if ordered today
Keystone connector USB-A, BS08-10043, shiverpeaks
With the USB-A Keystone connector you can extend your USB-A cable or you can place the Keystone in a rack panel, a wall box or a table insert a. The dimensions of the Keystone modules all follow a standard which means they can be easily mounted in the designated holders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Keystone connector | |
| Connector | USB socket type A 2.0 | |
| Connector (exit) | USB socket type A 2.0 | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |