BS08-10121 | shiverpeaks
Dust protective cap, black, for 1 Keystone port, BS08-10121
Order No.: 73F9044
EAN: 4017538135636
MPN:
BS08-10121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1047 € *
Available in 5 Days: 96 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1047 €
50 pcs.
0.0928 €
100 pcs.
0.0845 €
*incl. VAT plus shipping costs
Subject to prior sale
Keystone dust cover, BS08-10121, shiverpeaks
The BS08-10121 is a keystone dust cover for unequipped ports to close rack panels, connection boxes or to protect them from dust, dirt, contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dust protective cap | |
| Suitable for | 1 Keystone port | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |