BS08-10022 | shiverpeaks
Keystone holder, silver, for DIN rail, BS08-10022
Order No.: 73F9037
EAN: 4017538135391
MPN:
BS08-10022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7009 € *
Available: 1 pcs.
Available in 5 Days: 168 pcs. - if ordered today
Keystone holder, BS08-10022, shiverpeaks
The BS08-10022 is a keystone holder for DIN rail, 2-fold, STP suitable for shielded keystone modules. This holder fits into a standard 35 mm DIN rail.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Keystone holder | |
| Suitable for | DIN rail | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |