BS02-451516 | shiverpeaks
Order No.: 37F467
EAN: 4017538148445
MPN:
BS02-451516
Unit Price (€ / pc.)
8.9726 € *
Available: 5 pcs.
Available in 5 Days: 52 pcs. - if ordered today
Total Price:
8.97 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9726 €
5 pcs.
8.4847 €
10 pcs.
7.9849 €
25 pcs.
7.4732 €
50 pcs.
6.9853 €
*incl. VAT plus shipping costs
Subject to prior sale
Feeder cable, BS02-451516, shiverpeaks
Solar feeder cable suitable for solar battery stations / solar generators. Use this cable to connect your photovoltaic module to your solar generator.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black/red | |
Connection (1) | 4 mm solar plug and 4 mm solar coupling socket | |
Product type | feeder cable | |
Cable length | 1.5 m | |
Connection (2) | Anderson connector |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |