BS02-450516 | shiverpeaks
Order No.: 37F470
EAN: 4017538148438
MPN:
BS02-450516
Unit Price (€ / pc.)
17.0289 € *
Available: 5 pcs.
Total Price:
17.03 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0289 €
5 pcs.
16.0769 €
10 pcs.
15.1368 €
25 pcs.
14.1967 €
50 pcs.
13.2447 €
*incl. VAT plus shipping costs
Subject to prior sale
Feeder cable, BS02-450516, shiverpeaks
Solar feeder cable suitable for solar battery stations / solar generators. Use this cable to connect your photovoltaic module to your solar generator.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black/red | |
Connection (1) | 4 mm solar plug and 4 mm solar coupling socket | |
Product type | feeder cable | |
Cable length | 5 m | |
Connection (2) | Anderson connector |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |