BS02-450216 | shiverpeaks
Order No.: 37F466
EAN: 4017538148407
MPN:
BS02-450216
Unit Price (€ / pc.)
7.9849 € *
Available: 5 pcs.
Available in 5 Days: 34 pcs. - if ordered today
Total Price:
7.98 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9849 €
5 pcs.
7.5327 €
10 pcs.
7.0924 €
25 pcs.
6.6521 €
50 pcs.
6.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Feeder cable, BS02-450216, shiverpeaks
Solar feeder cable suitable for solar battery stations / solar generators. Use this cable to connect your photovoltaic module to your solar generator.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black/red | |
Connection (1) | 4 mm solar plug and 4 mm solar coupling socket | |
Product type | feeder cable | |
Cable length | 1 m | |
Connection (2) | Anderson connector |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |