BS02-450116 | shiverpeaks
PV PowerStation feed-in cable, PV4 plug, straight + PV4 jack, straight to Anderson connector, 0.5 m
Order No.: 37F465
EAN: 4017538148391
MPN:
BS02-450116
Unit Price (€ / pc.)
6.9853 € *
Available: 5 pcs.
Available in 5 Days: 42 pcs. - if ordered today
Total Price:
6.99 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9853 €
5 pcs.
6.6045 €
10 pcs.
6.2118 €
25 pcs.
5.8191 €
50 pcs.
5.4383 €
*incl. VAT plus shipping costs
Subject to prior sale
Feeder cable, BS02-450116, shiverpeaks
Solar feeder cable suitable for solar battery stations / solar generators. Use this cable to connect your photovoltaic module to your solar generator.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black/red | |
Connection (1) | 4 mm solar plug and 4 mm solar coupling socket | |
Product type | feeder cable | |
Cable length | 0.5 m | |
Connection (2) | Anderson connector |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |