SHELLY W PRO 2PM | Shelly
Current relay, 2 outputs, 25 A, 240 V (AC), SHELLY W PRO 2PM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.7966 € *
Standard delivery time from the manufacturer is: On Request
Monitoring relay, SHELLY_W_PRO_2PM, Shelly
The SHELLY_W_PRO_2PM is a one-phase, 2-channel relay, supporting up to 16 A per channel with a total device capacity of 25 A. It is equipped with two integrated power meters that allow customers to control and monitor the consumption for each channel separately and or together. Different types of actions, scenarios, and schedules can be set to sync your environment to your daily activities or business.
Features
- Include Wave Pro 2PM to your Z-Wave network and control it remotely. It‘s compatible with all certified Z-Wave gateways
- Wave Pro 2PM has a total device output of 25 A
- Wave Pro 2PM provides precise monitoring of the power consumption on each channel or together
- Use it to control a wide range of AC devices and appliances
- Establish direct communication between devices in your Z-Wave local network and set actions with no hub present
- Include the device as Security 2 Authenticated for encrypted communication and utmost safety of your Z-Wave network
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 outputs | |
| switching current | 25 A | |
| Switching Voltage (AC) | 240 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |