SHELLY W PRO 1 | Shelly
Monitoring relays, 1 output, 16 A, 240 V (AC), SHELLY W PRO 1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.0732 € *
Standard delivery time from the manufacturer is: On Request
Monitoring relay, SHELLY_W_PRO_1, Shelly
The SHELLY_W_PRO_1 is a one-phase, 1 channel relay supporting up to 16 A for professional lights and appliance automation in residential or commercial applications. It is equipped with potential-free outputs (dry contacts) offering high flexibility in voltage support and applications. Different types of actions, scenarios, and schedules can be set to sync your environment to your daily activities or business needs.
Features
- Include Wave Pro 1 to your Z-Wave network and control it remotely. It‘s compatible with all certified Z-Wave gateways
- It has a total device output of 16 A
- Supporting low and high voltages, this device enables you to control a wide range of AC devices and appliances
- Intended to be installed inside the breaker box and designed to meet the global DIN rail standardization
- Establish direct communication between devices in your Z-Wave local network and set actions with no hub present
- Include the device as Security 2 Authenticated for encrypted communication and utmost safety of your Z-Wave network
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 output | |
| switching current | 16 A | |
| Switching Voltage (AC) | 240 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |