SHELLY PLUS 1 MINI G3 | Shelly
Monitoring relays, 1 output, 8 A, 30 V (DC), 240 V (AC), SHELLY PLUS 1 MINI G3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2447 € *
Standard delivery time from the manufacturer is: On Request
Monitoring relay, SHELLY_PLUS_1_MINI_G3, Shelly
The SHELLY_PLUS_1_MINI_G3 is the smallest relay switch in the world for smart control. Automate your lights, garage door, irrigation system, or other small electrical appliances in less than 10 minutes and control them from anywhere. Small enough to fit behind any wall switch or socket, Shelly 1 Mini Gen3 can be retrofitted and is highly compatible with your existing smart ecosystem.
Features
- Equipped with a new processor and increased flash memory
- Improved durability of terminals
- Wi-Fi range extender and Bluetooth gateway
- Set custom schedules based on your daily agenda or follow the sunrise/sunset and control your lighting accordingly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 output | |
| switching current | 8 A | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 240 V | |
| Breaking capacity | 2000 VA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |