SHELLY A60 | Shelly
LED lamp, E27, 7 W, 750 lm, 230 V (AC), 2700 K, 360 °, clear, warm white, F, SHELLY A60
Unit Price (€ / pc.)
12.8758 € *
Standard delivery time from the manufacturer is: On Request
Dimmable vintage bulb, SHELLY_A60, Shelly
The SHELLY_A60 is a smart dimmable vintage bulb with Wi-Fi on board, Cloud and MQTT enabled, dimmable, voice control, smart Wake-up and Night mode. The smart vintage bulbs with spectacular design! Automatically follow the sun and set your light accordingly. You can control your Shelly Vintage bulbs directly from your phone and have them turn on/off based on the sunrise and sunset hours. Set Wake-up or Night mode with soft, dimmed light.
Features
- Energy efficient
- Easy control
- Dimmable light
- Set schedules
- Highly compatible
- Follow the sunlight
Technical specifications
Filter | Property | Value |
---|---|---|
Colour of the LED | warm white | |
Power | 7 W | |
Energy efficiency class | F | |
Radiation angle | 360 ° | |
Version | clear | |
Rated voltage (AC) | 230 V | |
Colour temperature | 2700 K | |
Socket version | E27 | |
Product type | LED | |
average nominal life | 15000 h | |
diameter | 60 mm | |
Luminous flux | 750 lm | |
Dimmable | Yes | |
Length | 115 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85395200 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |