70P0083 + 70P0087 + 70P0069 | Shelly
Smart home kit, E27, 9 W, 800 lm, 230 V (AC), 6500 K, 270 °, dull, warm white, F, 70P0083 + 70P0087 + 70P0069
NCNR (non cancelable / non returnable)
Door/window sensor black + Relay with Scripting Function + LED Lamp, 70P0083 + 70P0087 + 70P0069, Shelly
The Shelly Smart Security Door is designed to seamlessly blend into your home's aesthetics, this is the first Bluetooth sensor that can be discreetly placed inside the frame of your windows, remaining completely invisible to the eye.
Intended for mounting behind the wall switch console or power socket, Shelly Plus 1 brings enhanced control and automatization of the lights, garage door, the irrigation system, bathroom fan, and pretty much every old electrical appliances. Thanks to its small dimensions, it can fit even in the tiniest spaces.
Shelly Duo - Wi-Fi on board, Cloud and MQTT enabled, dimmable, voice control, smart Wake-up and Night mode. Automatically follow the sun and control your light accordingly. You can set your Shelly Duo bulbs directly from your phone and have them turn on/off based on the sunrise and sunset hours. Set Wake-up or Night mode with soft, dimmed light and the right color temperature.
| Filter | Property | Value |
|---|---|---|
| Power | 9 W | |
| Product type | LED | |
| Version | dull | |
| Socket version | E27 | |
| Luminous flux | 800 lm | |
| Rated voltage (AC) | 230 V | |
| Colour temperature | 6500 K | |
| Radiation angle | 270 ° | |
| Energy efficiency class | F | |
| average nominal life | 30000 h | |
| Dimmable | Yes | |
| Colour of the LED | warm white | |
| diameter | 60 mm | |
| Length | 122 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |