SHELLY-BYPASS | Shelly
Bypass, Shelly-Bypass
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1416 € *
Standard delivery time from the manufacturer is: On Request
The Shelly ByPass is required if a Shelly 1L or a Shelly Dimmer 2 is installed without a neutral conductor and the connected loads do not meet the minimum load of 20W, e.g. LED lamps, which then "flicker". This can be prevented by connecting the ByPass in parallel to the load.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bypass | |
| Width | 23 mm | |
| Height | 39 mm | |
| Depth | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |