DERAY-IAKT 4:1 32/8 SCHWARZ | DSG-CANUSA
Heatshrink tubing, 4:1, (32/8 mm), PE, crosslinked, black, DERAY-IAKT 4:1 32/8 SCHWARZ
Order No.: 91F3760
EAN: 4099891279592
MPN:
DERAY-IAKT 4:1 32/8 SCHWARZ
6110320954
Series: DERAY-IAKT
Unit Price (€ / mtr.)
39.7222 € *
Available: 63 mtr.
Total Price:
39.72 € *
Price list
Quantity
Price per unit*
1 mtr.
39.7222 €
10 mtr.
35.1407 €
50 mtr.
32.0943 €
100 mtr.
29.0360 €
300 mtr.
26.7274 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing with adhesive lining, type DSG-CANUSA DERAY-IAKT.
Black, cross-linked polyolefin, thin wall, adhesive lining, flame-proof. Good resistance to chemicals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 32 mm | |
| Inner diameter after shrinkage | 8 mm | |
| Length | 50000 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | Yes | |
| Wall thickness | 2.4 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 95 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 meters |
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |