PC844H | Isocom
Isocom optocoupler, PDIP-16, PC844H
Discontinued
Unit Price (€ / pc.)
3.0226 € *
Available: 194 pcs.
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.7013 €
50 pcs.
2.4633 €
250 pcs.
2.3443 €
500 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale
Optocoupler, PC844H, SHARP
Features
- AC input
- High isolation voltage between input and output
- Compact dual-in-line package
Applications
- Telephones
- Programmable controllers
- Facsimiles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | PDIP-16 | |
| Number of channels | 4 | |
| Isolation voltage | 5 kV | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | QU |
| Original Packaging | Bar with 25 pieces |
| Customs tariff number | 85414900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |