01310003010 | SES-Sterling
Strain relief grommet for round cable, 8.1 to 10 mm, 9.1 to 11 mm, PA, black, 01310003010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available: 99 pcs.
Available in 7 Days: 16,500 pcs. - if ordered today
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5593 €
50 pcs.
0.5117 €
100 pcs.
0.4522 €
500 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain relief bushing, 01310003010, SES-Sterling
Strain relief bushing in polyamide for torsional protection. This product is suitable for general use and enables the fastening of cables or bundles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | round cable | |
| Cable diameter | 8.1 to 10 mm, 9.1 to 11 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |