01310001010 | SES-Sterling

Strain relief grommet for round cable, 5 to 6.5 mm, 5 to 7 mm, PA, black, 01310001010

Order No.: 12H0500
EAN: 3597470005385
MPN:
01310001010
DM 4
Series: DM-SES
01310001010 SES-Sterling Strain Reliefs Image 1
01310001010 SES-Sterling Strain Reliefs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1999 € *
Available: 85 pcs.
Available in 7 Days: 36,250 pcs. - if ordered today
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1999 €
10 pcs.
0.1761 €
50 pcs.
0.1595 €
100 pcs.
0.1440 €
500 pcs.
0.1285 €
*incl. VAT plus shipping costs
Subject to prior sale

Strain relief bushing, 01310001010, SES-Sterling

Strain relief bushing in polyamide for torsional protection. This product is suitable for general use and enables the fastening of cables or bundles.

Technical specifications
Filter Property Value
Usage round cable
Cable diameter 5 to 6.5 mm, 5 to 7 mm
Material PA
Colour black
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes