08200012010 | SES-Sterling
Cable bundle hose, bundle-Ø 16 mm, PP, black, 08200012010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2431 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
17.24 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2431 €
5 pcs.
16.2792 €
10 pcs.
15.3272 €
25 pcs.
14.3633 €
50 pcs.
13.4113 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral protection sleeve, 0820 0012 010, SES-STERLING
Use for fixed and mobile electrical installations (machines, robots with articulated arms, office machines and switch cabinets).
FEATURES
- Very flexible hose
- Good against mineral fats and oils, alcohols, petrol and most solvents and chemicals
Technical details
- Min. Temperature: -30°C
- Max. Temperature: 85°C
- Material: Polypropylene
- Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. Bundle diameter | 16 mm | |
| Material | PP | |
| Colour | black | |
| Wall thickness | 0.8 mm | |
| Length | 25 m | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |