08200004010 | SES-Sterling
Cable bundle hose, bundle-Ø 25 mm, PP, black, 08200004010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.0095 € *
Available: 9 mtr.
Available in 7 Days: 1,090 mtr. - if ordered today
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 mtr.
6.0095 €
20 mtr.
5.5216 €
60 mtr.
5.1884 €
100 mtr.
4.8671 €
500 mtr.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral protection tubing, type SES PLIOZIP.
For cable harnesses, any branching option, good UV resistance, good chemical resistance against alcohol, grease, mineral oil, heating oil and gasoline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. Bundle diameter | 25 mm | |
| Material | PP | |
| Colour | black | |
| Wall thickness | 1 mm | |
| Length | 20 m | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
| Original Packaging | Reel with 20 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |