0819 0015 011 | SES-Sterling

Cable bundle hose, bundle-Ø 10 to 40 mm, PVC, transparent, 0819 0015 011

Order No.: 12H0354
EAN: 3597470136072
MPN:
0819 0015 011
PLIOSPIRE PVC-12 TRANSPARENT
Series: PLIOSPIRE PVC
0819 0015 011 SES-Sterling Spiral Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.0587 € *
Available: 20 mtr.
Available in 7 Days: 450 mtr. - if ordered today
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0587 €
25 mtr.
1.8564 €
50 mtr.
1.7493 €
100 mtr.
1.6422 €
250 mtr.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale

Spiral protective hose, 0819 0015 011, SES-Sterling

Spiral protective hose made of PVC material.

Technical specifications
Filter Property Value
min. Bundle diameter 10 mm
max. Bundle diameter 40 mm
Material PVC
Colour transparent
Wall thickness 1.5 mm
min. operating temperature -15 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes