0819 0015 004 | SES-Sterling
Cable bundle hose, bundle-Ø 10 to 40 mm, PVC, yellow, 0819 0015 004
Order No.: 12H0352
EAN: 3597470195277
MPN:
0819 0015 004
PLIOSPIRE PVC-12 GELB
Series: PLIOSPIRE PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.0587 € *
Available: 18 mtr.
Available in 7 Days: 887 mtr. - if ordered today
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0587 €
25 mtr.
1.8564 €
50 mtr.
1.7493 €
100 mtr.
1.6422 €
250 mtr.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral protective hose, 0819 0015 004, SES-Sterling
Spiral protective hose made of PVC material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 10 mm | |
| max. Bundle diameter | 40 mm | |
| Material | PVC | |
| Colour | yellow | |
| Wall thickness | 1.5 mm | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |