0819 0014 001 | SES-Sterling
Cable bundle hose, bundle-Ø 5 to 20 mm, PVC, white, 0819 0014 001
Order No.: 12H0350
EAN: 3597470209554
MPN:
0819 0014 001
PLIOSPIRE PVC-6 WEISS
Series: PLIOSPIRE PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.7973 € *
Available: 24 mtr.
Available in 7 Days: 987 mtr. - if ordered today
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7973 €
25 mtr.
0.7140 €
50 mtr.
0.6783 €
100 mtr.
0.6307 €
250 mtr.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral protective hose, 0819 0014 001, SES-Sterling
Spiral protective hose made of PVC material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 5 mm | |
| max. Bundle diameter | 20 mm | |
| Material | PVC | |
| Colour | white | |
| Wall thickness | 1 mm | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |