04100139000 | SES-Sterling

Three-pronged pliers, 195 mm, 178 g, 04100139000

Order No.: 05L9839
EAN: 3597470079201
MPN:
04100139000
SES KY4
Series: KY
04100139000 SES-Sterling Special Pliers
Image may differ
Unit Price (€ / pc.)
68.4131 € *
Available: 1 pcs.
Available in 7 Days: 111 pcs. - if ordered today
Total Price:
68.41 € *
Price list
Quantity
Price per unit*
1 pcs.
68.4131 €
5 pcs.
63.3437 €
*incl. VAT plus shipping costs
Subject to prior sale

Sleeve expander, 04100139000, SES-Sterling

This sleeve expander is ideal for use with original HELAVIA and SILAVIA sleeves up to 28 mm Ø max.

Features

  • Forged, treated and polished prongs
  • Replacement tools
Technical specifications
Filter Property Value
Version three-pronged pliers
Length 195 mm
Weight 178 g
Logistics
Property Value
Customs tariff number 82032000
Country of origin FR
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15