06350011010 | SES-Sterling
Expanding rivet, hole Ø 4 mm, L 15.7 mm, PA, for plate thickness 3 - 6 mm, 06350011010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1523 € *
Available: 90 pcs.
Available in 7 Days: 47,700 pcs. - if ordered today
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1523 €
10 pcs.
0.1333 €
100 pcs.
0.1226 €
500 pcs.
0.1131 €
1000 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Rivets, 06350011010, SES-Sterling
PLIO-GS rivets (very good resistance against elongation) for quick fastening of trunking and other products.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 4 mm | |
| Length | 15.7 mm | |
| Material | PA | |
| Suitable for | plate thickness 3 - 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |