06350004018 | SES-Sterling

Expanding rivet, hole Ø 6.2 mm, L 14 mm, PA, for plate thickness 5 - 6 mm, 06350004018

Order No.: 18H9541
EAN: 3597470213049
MPN:
06350004018
PLIO GT62 NL
Series: PLIO GT
06350004018 SES-Sterling Rivets, Dowels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1952 € *
Available: 100 pcs.
Available in 7 Days: 14,450 pcs. - if ordered today
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1952 €
10 pcs.
0.1702 €
100 pcs.
0.1571 €
500 pcs.
0.1440 €
1000 pcs.
0.1357 €
*incl. VAT plus shipping costs
Subject to prior sale

Rivets, 06350004018, SES-Sterling

PLIO-GT rivets for quick fastening of trunking and other products.

Technical specifications
Filter Property Value
Product type expanding rivet
Hole diameter 6.2 mm
Length 14 mm
Material PA
Suitable for plate thickness 5 - 6 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes