06350004010 | SES-Sterling

Expanding rivet, hole Ø 6.2 mm, L 14 mm, PA, for plate thickness 5 - 6 mm, 06350004010

Order No.: 18H9540
EAN: 3597470097144
MPN:
06350004010
PLIO GT62 BK
Series: PLIO GT
06350004010 SES-Sterling Rivets, Dowels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1702 € *
Available: 100 pcs.
Available in 7 Days: 230,100 pcs. - if ordered today
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1702 €
10 pcs.
0.1476 €
100 pcs.
0.1369 €
500 pcs.
0.1261 €
1000 pcs.
0.1178 €
*incl. VAT plus shipping costs
Subject to prior sale

Rivets, 06350004010, SES-Sterling

PLIO-GT rivets for quick fastening of trunking and other products.

Technical specifications
Filter Property Value
Product type expanding rivet
Hole diameter 6.2 mm
Length 14 mm
Material PA
Suitable for plate thickness 5 - 6 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes