06350003010 | SES-Sterling
Expanding rivet, hole Ø 3.5 mm, L 9.9 mm, POM, for plate thickness 4 - 5 mm, 06350003010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1380 € *
Available: 80 pcs.
Available in 7 Days: 17,100 pcs. - if ordered today
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1380 €
10 pcs.
0.1202 €
100 pcs.
0.1107 €
500 pcs.
0.1023 €
1000 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale
Rivets, 06350003010, SES-Sterling
PLIO-GT rivets for quick fastening of trunking and other products.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 3.5 mm | |
| Length | 9.9 mm | |
| Material | POM | |
| Suitable for | plate thickness 4 - 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |