06350001018 | SES-Sterling

Expanding rivet, hole Ø 5 mm, L 13 mm, PA, for plate thickness 5 - 6 mm, 06350001018

Order No.: 18H9537
EAN: 3597470190319
MPN:
06350001018
PLIO GT50 NL
Series: PLIO GT
06350001018 SES-Sterling Rivets, Dowels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1666 € *
Available: 100 pcs.
Available in 7 Days: 25,800 pcs. - if ordered today
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1666 €
10 pcs.
0.1452 €
100 pcs.
0.1345 €
500 pcs.
0.1238 €
1000 pcs.
0.1166 €
*incl. VAT plus shipping costs
Subject to prior sale

Rivets, 06350001018, SES-Sterling

PLIO-GT rivets for quick fastening of trunking and other products.

Technical specifications
Filter Property Value
Product type expanding rivet
Hole diameter 5 mm
Length 13 mm
Material PA
Suitable for plate thickness 5 - 6 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes