06350001010 | SES-Sterling

Expanding rivet, hole Ø 5 mm, L 13 mm, PA, for plate thickness 5 - 6 mm, 06350001010

Order No.: 18H9536
EAN: 3597470097106
MPN:
06350001010
PLIO GT50 BK
Series: PLIO GT
06350001010 SES-Sterling Rivets, Dowels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1452 € *
Available in 7 Days: 175,400 pcs. - if ordered today
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1452 €
10 pcs.
0.1261 €
100 pcs.
0.1166 €
500 pcs.
0.1071 €
1000 pcs.
0.1012 €
*incl. VAT plus shipping costs
Subject to prior sale

Rivets, 06350001010, SES-Sterling

PLIO-GT rivets for quick fastening of trunking and other products.

Technical specifications
Filter Property Value
Product type expanding rivet
Hole diameter 5 mm
Length 13 mm
Material PA
Suitable for plate thickness 5 - 6 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes