07400036013 | SES-Sterling
Spiral protective hose, inside Ø 35 mm, outside Ø 41 mm, PVC, gray, 07400036013
Order No.: 91F9935
EAN: 3597470123355
MPN:
07400036013
ELECTROFLEX 155-035 GY
Series: ELECTROFLEX normal
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
12.4593 € *
Available in 7 Days: 105 mtr. - if ordered today
Total Price:
373.78 € *
Price list
Quantity
Price per unit*
30 mtr.
12.4593 €
60 mtr.
11.6382 €
120 mtr.
10.8052 €
*incl. VAT plus shipping costs
Subject to prior sale
Reinforced flexible conduit, 07400036013, SES-Sterling
The ELECTROFLEX tubing is produced with a spiral reinforcement in rigid PVC and is therefore non-metallic. It can be easily cut with a knife or scissors. Very flexible it withstands a very low bending radius. The inside is smooth and allows cable to pass through easily and it can coil around its own diameter without flattening or deforming.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 35 mm | |
| Outer diameter | 41 mm | |
| Material | PVC | |
| Colour | gray | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -5 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |