07400031013 | SES-Sterling
Spiral protective hose, inside Ø 10 mm, outside Ø 14.5 mm, PVC, gray, 07400031013
Order No.: 91F9930
EAN: 3597470123300
MPN:
07400031013
ELECTROFLEX 155-010 GY
Series: ELECTROFLEX normal
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.1055 € *
Available in 7 Days: 195 mtr. - if ordered today
Total Price:
123.17 € *
Price list
Quantity
Price per unit*
30 mtr.
4.1055 €
60 mtr.
3.8318 €
120 mtr.
3.5581 €
*incl. VAT plus shipping costs
Subject to prior sale
Reinforced flexible conduit, 07400031013, SES-Sterling
The ELECTROFLEX tubing is produced with a spiral reinforcement in rigid PVC and is therefore non-metallic. It can be easily cut with a knife or scissors. Very flexible it withstands a very low bending radius. The inside is smooth and allows cable to pass through easily and it can coil around its own diameter without flattening or deforming.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 10 mm | |
| Outer diameter | 14.5 mm | |
| Material | PVC | |
| Colour | gray | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -5 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |