07400023002 | SES-Sterling
Spiral protective hose, inside Ø 16 mm, outside Ø 21 mm, PVC, blue, 07400023002
Order No.: 91F9948
EAN: 3597470123232
MPN:
07400023002
ELECTROFLEX CALOR 158-016 BU
Series: ELECTROFLEX calor
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.8195 € *
Available in 7 Days: 105 mtr. - if ordered today
Reinforced flexible conduit, 07400023002, SES-Sterling
The ELECTROFLEX tubing is produced with a spiral reinforcement in rigid PVC and is therefore non-metallic. It can be easily cut with a knife or scissors. Very flexible it withstands a very low bending radius. The inside is smooth and allows cable to pass through easily and it can coil around its own diameter without flattening or deforming.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 16 mm | |
| Outer diameter | 21 mm | |
| Material | PVC | |
| Colour | blue | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |