0630 0133 010 | SES-Sterling
Corrugated hose, inside Ø 16.9 mm, outside Ø 21.2 mm, BR 40 mm, PA, black, 0630 0133 010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.4871 € *
Available in 7 Days: 825 mtr. - if ordered today
Corrugated flexible conduit, 0630 0133 010, SES-Sterling
The 0630 0133 010 is a corrugated flexible conduit in Polyamid 6. Economic conduit offering a good flexibility and impact resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 16.9 mm | |
| Outer diameter | 21.2 mm | |
| Nominal width | 21 mm | |
| Bending radius | 40 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |