0630 0130 010 | SES-Sterling
Corrugated hose, inside Ø 6.5 mm, outside Ø 10 mm, BR 15 mm, PA, black, 0630 0130 010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.8207 € *
Available: 50 mtr.
Available in 7 Days: 175 mtr. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8207 €
10 mtr.
1.6303 €
25 mtr.
1.5351 €
50 mtr.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
Corrugated flexible conduit, 0630 0130 010, SES-Sterling
The 0630 0130 010 is a corrugated flexible conduit in Polyamid 6. Economic conduit offering a good flexibility and impact resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 6.5 mm | |
| Outer diameter | 10 mm | |
| Nominal width | 10 mm | |
| Bending radius | 15 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |